Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX15013BASA+

Tube MAX15013 Half-Bridge 2008 gate driver 65ns -40C~150C TJ 2A 2A 470.6mW
$ 9.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15013BASA+.

Augswan

Datasheet18 pages18 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-0.95%

CAD Models

Download Analog Devices MAX15013BASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5062AASA+
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 125V 470.6mW 2A 2A
Analog DevicesMAX5062AASA+T
GULL WING ROHS3Compliant Obsolete Tin/Lead (Sn/Pb) IC Gate Driver 4.9mm 125V 2A 2A -40C~150C TJ
Analog DevicesMAX5063BASA+T
Tape & Reel (TR) MAX5063 Half-Bridge 2007 gate driver 65ns 65ns -40C~150C TJ 2A 2A 0.8V 2V
Tape & Reel (TR) NCP5181 Half-Bridge 2006 gate driver 60ns -40C~150C TJ 1.4A 2.2A 178mW
DRIVER, HIGH AND LOW-SIDE, GATE DRIVE IC, 2.5A, OUTPUT IN-PHASE W/INPUT, SOIC8
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW

Descriptions

Descriptions of Analog Devices MAX15013BASA+ provided by its distributors.

Tube MAX15013 Half-Bridge 2008 gate driver 65ns -40C~150C TJ 2A 2A 470.6mW
HALF BRIDGE BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
MOSFET DRIVER, HALF BRIDGE, NSOIC-8; Driver Configuration:Half Bridge; Peak Output Current:2A; Supply Voltage Min:8V; Supply Voltage Max:12.6V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:35ns; Output Delay:3
Mosfet Driver, Half Bridge, Nsoic-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Ic Mounting:Surface Mount; Source Current:2A Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX15013BASA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated