Analog Devices MAX14936AAWE+

4 channel (2/2 config.), 1Mbps, 5kVrms digital isolator, WSOIC-16, -40C to +125C
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14936AAWE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Farnell

ShanghaiCT

Inventory History

3 month trend:
-12.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14936AAWE+.

Related Parts

Analog DevicesMAX14930BASE+
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators
Analog DevicesMAX14931BASE+
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators
Texas InstrumentsSN74LV165ADR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV SOIC-16 1.75mm
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16
onsemi74VHC595M
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - SOIC-16

Descriptions

Descriptions of Analog Devices MAX14936AAWE+ provided by its distributors.

4 channel (2/2 config.), 1Mbps, 5kVrms digital isolator, WSOIC-16, -40C to +125C
DIGITAL ISOLATOR, 4CH, 125DEG C, WSOIC16; No. of Channels:4Channels; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; IC Case / Package:WSOIC; No. of Pins:16Pins; Data Rate:1Mbps; Input Level:CMOS, TTL; Output Level:- RoHS Compliant: Yes
DIGI ISOLATOR, 1MBPS, 5KVRMS, WSOIC-16; No. of Channels: 4 Channel; Propagation Delay: 42.3ns; Supply Voltage Min: 1.71V; Supply Voltage Max: 5.5V; Interface Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Channels: 4Channels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated