Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC595M

74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - SOIC-16
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC595M.

Fairchild Semiconductor

Datasheet12 pages19 years ago
Technical Drawing1 page19 years ago

IHS

onsemi

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC595M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.449
$ 0.449
Stock
486,515
276,082
276,082
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
18.5 ns
17 ns
17 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
onsemi74VHC164M
74VHC Series High Speed 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of onsemi 74VHC595M provided by its distributors.

74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - SOIC-16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC N Tube
AHC/VHC 74VHC595 ROHS3Compliant Tube shift register 18.5ns 100nA 143mg 115MHz
Ic, Sm, Logic, 74Vhc, Register; Logic Family/Base Number:74Vhc595; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |Onsemi 74VHC595M .
IC, SM, LOGIC, 74VHC, REGISTER; Logic IC Function:8bit Shift Register with Output Latches; Logic IC Family:VHC; Logic IC Base Number:74595; Frequency:115MHz; Max Input Current:100nA; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Termination Type:SMD
The VHC595 is an advanced high-speed CMOS Shift Register fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has eight 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC595M .
  • 74VHC595M.
  • 74VHC595M...