Analog Devices MAX1490ACPG+

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W
$ 46.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1490ACPG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1490AEPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W Tube
Analog DevicesMAX1490BCPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W Tube
Analog DevicesMAX1490BEPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W / IC RS485/RS422 DATA INTRFC 24DIP
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
RenesasICL3222CPZ
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C

Descriptions

Descriptions of Analog Devices MAX1490ACPG+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W
Complete, Isolated RS-485/RS-422 Data Interface
transceiver 2.5Mbps 1/1 PDIP-24 RS-485/RS-422 ICs ROHS
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: DIL-24 Transfer rate: 2.5 Mbps
Rs422/Rs485 Txrx, 2.5Mbps, 5.5V, Dip-24; Ic Type:Isolated Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:2.5Mbps; Supply Voltage Min:4.5V; Fail Safe:Open Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1490ACPG+
RS422/RS485 TXRX, 2.5MBPS, 5.5V, DIP-24; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 24Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; IC Generic Number: MAX1490A; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1490ACPG+.