Analog Devices MAX1480CCPI+

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP
$ 32.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1480CCPI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Arrow.cn

iiiC

Inventory History

3 month trend:
-2.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1480BCPI+
Complete RS-485/RS-422 Interface, w/Xceiver, Optocoupter & Transformer, PDIP-28
Analog DevicesMAX1480BEPI+
MAX1480 Series 5.5 V 250 kbps Isolated RS-485/RS-422 Data Interface - PDIP-28
Analog DevicesMAX1490BCPG+
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W Tube
Analog DevicesAD7306JNZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX1480CCPI+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 28-Pin PDIP
MAX1480 Series 6V 0.25 Mbps Half-Duplex Through Hole RS 485 Transceiver - PDIP-2
transceiver 250Kbps 1/1 PDIP-28 RS-485/RS-422 ICs ROHS
Complete, Isolated RS-485/RS-422 Data Interface
RS422/RS485 TXRX, 250KBPS, 5.5V, DIP-28; IC Type:Isolated RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.5V; ESD Protection:-RoHS Compliant: Yes
RS422/RS485 TXRX, 250KBPS, 5.5V, DIP-28; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX1480C; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated