Analog Devices MAX13235EEUP+T

Industry's Fastest RS-232 Transceivers (up to 3Mbps) with Integrated Logic-Level Translation
$ 8.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13235EEUP+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-18.40%

CAD Models

Download Analog Devices MAX13235EEUP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX13235EEUP+T.

Related Parts

Analog DevicesMAX3222EEUP+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX13223EEUP+T
MAX13223 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
Analog DevicesMAX3224EEUP+T
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP
Analog DevicesADM3222ARUZ-REEL
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices MAX13235EEUP+T provided by its distributors.

Industry's Fastest RS-232 Transceivers (up to 3Mbps) with Integrated Logic-Level Translation
Ciiva
R-PDSO-G20 MAX13235 Tape & Reel (TR) RS232 interface receiver 10V 0.0008A 0.635mm 3Mbps
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
Avnet Japan
3Mbps RS-232 Transceivers with Low-Voltage Interface, ±15kV HBM ESD
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
RS232 TRANSCEIVER, 3MBPS, TSSOP-20; DEVICE TYPE:RS232 TRANSCEIVER; IC INTERFACE TYPE:RS232; NO. OF DRIVERS:2DRIVERS; NO. OF RECEIVERS:2RECEIVERS; SUPPLY VOLTAGE MIN:3V; SUPPLY VOLTAGE MAX:5.5V; DRIVER CASE STYLE:TSSOP; NO. OF ROHS COMPLIANT: YES

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX13235EEUP-T
  • MAX13235EEUPT