Analog Devices MAX13223EEUP+T

MAX13223 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
$ 6.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13223EEUP+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-30.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX3224EEUP+T
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3225ECUP+T
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Texas InstrumentsMAX232ECPWR
IC DUAL RS232 ESD-PROT 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Analog DevicesMAX3222EEUP+T
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Texas InstrumentsMAX3223IPWR
Texas Instruments , 20, TSSOP, RS-232, , 3.3 V,5 V, 2-TX, -40 ¡ãC, 250kbps, 2-RX

Descriptions

Descriptions of Analog Devices MAX13223EEUP+T provided by its distributors.

MAX13223 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
±70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver
TRANSCEIVER, RS232, TSSOP-20; IC Type:RS232 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:TSSOP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated