Analog Devices MAX13053ASA+

CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN HS 8-SOIC
$ 4.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13053ASA+.

Analog Devices

Official datasheet0 pages0 years ago

Factory Futures

Farnell

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX13051ASA+
CAN 1Mbps Shutdown/Standby 5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN 8-SOIC
Texas InstrumentsDS36277TMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC T/R
Analog DevicesMAX13053ESA+
MAXIM INTEGRATED PRODUCTS MAX13053ESA+. CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC
Texas InstrumentsSN65LBC184DR
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.
Analog DevicesADM485ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX13053ASA+ provided by its distributors.

CAN 1Mbps Standby 3.3V/5V Automotive 8-Pin SOIC N / IC TRANSCEIVER CAN HS 8-SOIC
EAR99 MAX13053 Tube CANbus interface transceiver 70mV 72mA 540.001716mg 1Mbps
IC, TRANSCEIVER, CAN, 1MBPS, 8SOIC; IC Function:CAN Transceiver; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:SOIC; No. of Pins:8; Base Number:13053; Communication Function:CAN Transceiver; Control Interface:CAN; Data Rate Max:1Mbps; Line / Bus Driver / Receiver / Transceiver Type:CAN; No. of Drivers:1; No. of I/O's:2; No. of Receivers:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Current:72mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated