Analog Devices MAX12553ETL+

1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 40-Pin TQFN EP / IC ADC 14BIT 65MSPS TQFN-40
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX12553ETL+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX12553ETL+.

Related Parts

Texas InstrumentsADS6142IRHBT
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesAD9649BCPZ-65
14-Bit, 20/40/65/80 MSPS 1.8 V Analog-to-Digital Converter | IC ADC 14BIT PIPELINED 32LFCSP
Texas InstrumentsADS6142IRHBTG4
14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesMAX1209ETL+
ADC Single Pipelined 80Msps 12-bit Parallel 40-Pin TQFN EP
Analog DevicesAD9649BCPZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Texas InstrumentsADS6143IRHBT
14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX12553ETL+ provided by its distributors.

1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 40-Pin TQFN EP / IC ADC 14BIT 65MSPS TQFN-40
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS QCC40
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated