Analog Devices MAX1249BEEE+

ADC Single SAR 133ksps 10-bit Serial 16-Pin QSOP
$ 11.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1249BEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX1249BCEE+
ADC Single SAR 133ksps 10-bit Serial 16-Pin QSOP
Analog DevicesMAX1249ACEE+
ADC Single SAR 133ksps 10-bit Serial 16-Pin QSOP
Analog DevicesMAX1249AEEE+
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
Analog DevicesAD7843ARQZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7873ARQZ
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7843ARQZ-REEL
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Analog Devices MAX1249BEEE+ provided by its distributors.

ADC Single SAR 133ksps 10-bit Serial 16-Pin QSOP
+2.7V to +5.25V, Low-Power, 4-Channel, Serial, 10-Bit ADCs in QSOP-16
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
Analog To Digital Converter Adc, 10 Bit, 133Ksps, Qsop-16
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
10BIT ADC, SERIAL, LP, QUAD, 16QSOP; Resolution (Bits):10bit; Sampling Rate:133kSPS; Data Interface:Serial, 4-Wire; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Current:1.6mA; IC Case Style:QSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:1249; Digital IC Case Style:QSOP; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Interface Type:4-Wire, Serial; No. of Channels:4; Package / Case:QSOP; Sample Rate:133kSPS; Sample Rate:133kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1249BEEE+..