Analog Devices MAX1232CSA+

uP Supervisor; Adj. 4.50 to 4.75 V Monitor, Watchdog Timer, Pwr_OK/Reset, SOIC8
$ 3.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232CSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
+6.28%

CAD Models

Download Analog Devices MAX1232CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX1232ESA+T
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesADM1232ARNZ
ANALOG DEVICES ADM1232ARNZ Supervisor, Active-High, Active-Low Reset, 4.5V-5.5Vin, SOIC-8
Analog DevicesADM1232ARNZ-REEL7
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
Analog DevicesADM1232ARN
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin SOIC
Analog DevicesMAX1232ESA+
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 8-Pin SOIC N
MicrochipTC1232COA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX1232CSA+ provided by its distributors.

uP Supervisor; Adj. 4.50 to 4.75 V Monitor, Watchdog Timer, Pwr_OK/Reset, SOIC8
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 8-Pin SOIC N
MAX1232 Series 4.25 to 4.74 V 1000 ms SMT Microprocessor Supervisor - SOIC-8
ROHS3Compliant Tube MAX1232 PUSHBUTTON RESET INPUT supervisor 5V 4.9mm 250ms Minimum 0.2mA
MAXIM INTEGRATED PRODUCTS MAX1232CSA+. Microprocessor Supervisory Circuit, Active-High, Active-Low Reset, 4.5V-5.5Vin, SOIC-8
IC, CMOS MICRO MONITOR, 1232, SOIC8; Threshold Voltage: 4.37V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 8Pins; Delay Time: 610ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 1232; Device Marking: MAX1232CSA+; IC Temperature Range: Commercial; Logic Function Number: 1232; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: 0°C to +70°C; Output Current Max: 10mA; Supply Current: 50µA; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1232CSA+.
  • MAX1232CSA+..