Analog Devices MAX11902ETP+

18-Bit, 1Msps, Low-Power, Fully Differential SAR ADC
$ 34.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11902ETP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

ShanghaiCT

CAD Models

Download Analog Devices MAX11902ETP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11902ETP+.

Related Parts

Texas InstrumentsADS8330IRSAT
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS8330IBRSAT
2-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Texas InstrumentsADS8329IRSAT
1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin VQFN EP T/R
Analog DevicesAD7902BRQZ
Dual Pseudo Differential 16-Bit, 1 MSPS PulSAR ADC 12.0 mW in QSOP
Analog DevicesAD7902BRQZ-RL7
IC ADC 16BIT SAR 20QSOP / 16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP
Analog DevicesAD7367BRUZ
4-Channel Dual ADC SAR 1Msps 14-bit Serial 24-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX11902ETP+ provided by its distributors.

18-Bit, 1Msps, Low-Power, Fully Differential SAR ADC
ADC Single-SAR 1Msps 18-bit Serial 20-Pin TQFN EP
Fast and Low-Power 18-Bit SAR ADC with Reference Buffer
Ciiva
1.7V~1.9V 98.9dB 1Msps 18bit 1 18 DSP,SPI Differential 1.7V~1.9V SAR TQFN-20(EP)
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
Adc, 18Bit, 1Msps, Tqfn-20; Resolution (Bits):18Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Adc/Dac Case Style:Tqfn; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11902ETP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated