Analog Devices MAX1139EEE+

ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16
$ 13.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1139EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

DigiKey

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX1239EEE+
12-Channel Single ADC SAR 94.4ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesMAX11615EEE+
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
Analog DevicesMAX11611EEE+
ADC Single SAR 94.4ksps 10-bit Serial 16-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX1139EEE+ provided by its distributors.

ADC, Successive Approximation, 10-Bit, 1 Func, 12 Channel, Serial Access, BICMOS, PDSO16
12-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP Tube / IC ADC 10-BIT I2C 94.4K 16-QSOP
MAX1139 Series 3.6 V 18 Channel 10 Bit I2C 2-Wire Serial A/D Converter - QSOP-16
2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial 10-Bit ADCs
ADC, 12-CH, SAR, 10BIT, 94.4KSPS, QSOP16
16-SSOP (0.154 3.90mm Width) MAX1139 I2C Serial Tube analog digital converter 1.55mm 94.4ksps 2mW 6Weeks
Adc, 12-Ch, Sar, 10Bit, 94.4Ksps, Qsop16; Resolution (Bits):10Bit; Sampling Rate:94.4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1139EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated