Analog Devices MAX11131ATI+

ADC Single SAR 3Msps 12-bit Serial 28-Pin TQFN EP
$ 17.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11131ATI+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

Newark

ShanghaiCT

Inventory History

3 month trend:
-9.46%

CAD Models

Download Analog Devices MAX11131ATI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11131ATI+.

Related Parts

Analog DevicesMAX11132ATI+
ADC Single SAR 3Msps 12-bit Serial 28-Pin TQFN EP
Analog DevicesAD9223ARSZ
1-Channel Single ADC Pipelined 3Msps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX11130ATI+
ADC Single SAR 3Msps 10-bit Serial 28-Pin TQFN EP
Analog DevicesMAX11332ATJ+
ADC Single SAR 3Msps 12-bit Serial 32-Pin TQFN EP
Analog DevicesLTC1412IG#PBF
1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7944BCPZ
14-Bit, 2.5 MSPS, PulSAR 15.5 mW ADC in LFCSP | IC ADC 14BIT SAR 20LFCSP-WQ

Descriptions

Descriptions of Analog Devices MAX11131ATI+ provided by its distributors.

ADC Single SAR 3Msps 12-bit Serial 28-Pin TQFN EP
16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS QCC28
3Msps, Low-Power, Serial 12-/10-Bit, 8-/16-Channel ADCs
28-WFQFN Exposed Pad MAX11131 SPI Serial Tube analog digital converter 750mum 5.1mA 3Msps 2.76W
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
Adc, Sar, 12Bit, 3Msps, Tqfn-28; Resolution (Bits):12Bit; Sampling Rate:3Msps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11131ATI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11131ATI+.