Analog Devices MAX1062BCUB+

1-Channel Single ADC SAR 200ksps 14-bit Serial 10-Pin uMAX Tube
$ 18.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1062BCUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1062BCUB+.

Related Parts

Analog DevicesMAX1062CCUB+
ADC Single SAR 200ksps 14-bit Serial 10-Pin uMAX
Analog DevicesMAX1062AEUB
ADC Single SAR 200ksps 14-bit Serial 10-Pin uMAX
Analog DevicesMAX11100EUB+
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO10

Descriptions

Descriptions of Analog Devices MAX1062BCUB+ provided by its distributors.

1-Channel Single ADC SAR 200ksps 14-bit Serial 10-Pin uMAX Tube
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO10
14-Bit, +5V, 200ksps ADC with 10µA Shutdown
10-TFSOP 10-MSOP (0.118 3.00mm Width) MAX1062 SPI Serial Matte Tin (Sn) analog digital converter 3mm 200ksps 444mW 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
Adc, 1-Ch, Sar, 14Bit, 200Ksps, Umax-10; Resolution (Bits):14Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1062BCUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated