Analog Devices LTM8078IY#PBF

Module DC-DC 2-OUT 0.8V to 10V 1.4A/1.4A 49-Pin BGA Tray
$ 12.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8078IY#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-85.42%

CAD Models

Download Analog Devices LTM8078IY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.88
$ 12.589
$ 12.589
Stock
893,147
167,838
167,838
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
49
49
49
Number of Outputs
2
2
2
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
1.4 A
1.4 A
1.4 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8078IY#PBF.

Descriptions

Descriptions of Analog Devices LTM8078IY#PBF provided by its distributors.

Module DC-DC 2-OUT 0.8V to 10V 1.4A/1.4A 49-Pin BGA Tray
Switching Regulator, Current-mode, 1.4A, 3000kHz Switching Freq-Max, PBGA49
Dc-Dc Converter, 0.8V-10V, 2.8A; Power Supply Applications:Industrial & Medical; Dc/Dc Converter Type:Bga-49, Micro Module; Output Power Max:-; Output Voltage Min:800Mv; Output Voltage Max:10V; Output Current Max:2.8A; Depth:6.25Mmrohs Compliant: Yes |Analog Devices, Inc. LTM8078IY#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8078IY/PBF
  • LTM8078IYPBF