Analog Devices LTM8074IY#PBF

Switching Regulator, Current-mode, 1.2A, 2200kHz Switching Freq-Max, Hybrid, PBGA25
$ 7.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8074IY#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTM8074IY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.234
$ 7.152
$ 7.152
Stock
200,637
278,703
278,703
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
25
25
25
Number of Outputs
1
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
1.2 A
1.2 A
1.2 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8074IY#PBF.

Descriptions

Descriptions of Analog Devices LTM8074IY#PBF provided by its distributors.

Switching Regulator, Current-mode, 1.2A, 2200kHz Switching Freq-Max, Hybrid, PBGA25
No 200KHz~2.2MHz Adjustable 1 800mV~12V 800mV 40V 3.2V BGA 4mm*4mm*1.82mm
Module DC-DC 1-OUT 0.8V to 12V 1.2A 25-Pin BGA Tray
IC REG BUCK ADJ 1.2A 25BGA / Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 12V 1.2A 3.2V - 40V Input
DC DC Converters; LTM8074IY#PBF; ANALOG DEVICES; 25; Buck; 1; 1.98 mm
40VIN, 1.2A Silent Switcher µModule Regulator
BGA-25 AC-DC Controllers & Regulators ROHS
40Vin, 1.2A Step Dwn uModule R
Trans RF MOSFET N-CH 65V 3-Pin NI-780 T/R
DC-DC CONVERTER, 0.8V-12V, 1.2A;
Dc-Dc Converter, 0.8V-12V, 1.2A; Power Supply Applications:Industrial; Dc/Dc Converter Type:Bga-25, Micro Module; Output Power Max:-; Output Voltage Min:800Mv; Output Voltage Max:12V; Output Current Max:1.2A; Height:1.82Mm Rohs Compliant: Yes |Analog Devices, Inc. LTM8074IY#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8074IYPBF