Analog Devices LTM8032EY#PBF

Module DC-DC 1-OUT 0.8V to 10V 2A Automotive 71-Pin BGA Tray / IC DC/DC UMODULE 2A 71BGA
$ 20.357
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM8032EY#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Upverter

Linear Technology

Farnell

Inventory History

3 month trend:
+0.84%

CAD Models

Download Analog Devices LTM8032EY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.357
$ 22.88
Stock
193,244
152,545
Authorized Distributors
6
6
Case/Package
BGA
BGA
Number of Pins
71
71
Number of Outputs
1
1
Min Input Voltage
3.6 V
3.6 V
Max Input Voltage
36 V
36 V
Output Voltage
10 V
10 V
Output Current
2 A
2 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM8032EY#PBF.

Descriptions

Descriptions of Analog Devices LTM8032EY#PBF provided by its distributors.

Module DC-DC 1-OUT 0.8V to 10V 2A Automotive 71-Pin BGA Tray / IC DC/DC UMODULE 2A 71BGA
EN55022B Compliant 36V, 2A DC/DC μModule (Power Module) Regulator
Conv DC-DC Single Step Down 3.6V to 36V uModule 71-Pin BGA Tray
DC/DC, UMODULE, 2A, 71BGA; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:10V; Output Current:2A; Voltage Regulator Case Style:BGA; No. of Pins:71; Operating Temperature Range:-40°C to +125°C; Base Number:8032

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM8032EYPBF