Analog Devices LTM4644IY#PBF

LTM4644 - Quad DC/DC μModule (Power Module) Regulator with Configurable 4A Output Array
$ 46.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4644IY#PBF.

Linear Technology

Datasheet32 pages11 years ago
Technical Drawing1 page13 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-49.28%

CAD Models

Download Analog Devices LTM4644IY#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.804
$ 42.607
$ 42.607
Stock
721,379
200,061
200,061
Authorized Distributors
6
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
77
77
77
Number of Outputs
4
4
4
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
14 V
14 V
14 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
4 A
4 A
4 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTM4644IY#PBF provided by its distributors.

LTM4644 - Quad DC/DC μModule (Power Module) Regulator with Configurable 4A Output Array
Module DC-DC 4-OUT 0.6V to 5.5V 4A/4A/4A/4A 77-Pin BGA Tray
Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PBGA25
Conv DC-DC Quad Step Down 4V to 14V uModule 77-Pin BGA Tray
22¦ÌF-47¦ÌF OCP,OTP,OVP 1MHz(Typ) PCB ,, 90% 9.6W-88W 4A,4A,4A,4A 600mV~5.5V 4 14V 4V Adjustable DC/DC uModule Regulator with Configurable 4A Output Array BGA-77 15mm*9mm*5mm
DC-DC REGULATOR, BUCK, ADJ, 1MHZ, BGA-77; DC / DC Converter Type:Module; Input Voltage Min:4V; Input Voltage Max:14V; No. of Outputs:4 Output; DC / DC Converter IC Case:BGA; No. of Pins:77Pins; Output Current:4A; Output
Topology = Step-Down / Outputs = 4 / Output Voltage Min. mV = 600 / Output Voltage Max. V = 5.5 / Output Current A = 4 / Switching Frequency MHz = 1 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 14 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = BGA / Pins = 77 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 15 / Width mm = 9 / Height mm = 4.4 / Reflow Temperature Max. °C = 245

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4644IY#PBF??
  • LTM4644IYPBF