Analog Devices LTM4630IY

LTM4630 - Dual 18A or Single 36A DC/DC μModule (Power Module) Regulator
$ 95.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4630IY.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

X-ON

Linear Technology

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTM4630IY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 95.12
$ 70.96
Stock
206,799
152,527
Authorized Distributors
5
6
Case/Package
BGA
BGA
Number of Pins
144
144
Number of Outputs
2
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
Output Voltage
-
1.8 V
Output Current
18 A
18 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4630IY.

Descriptions

Descriptions of Analog Devices LTM4630IY provided by its distributors.

LTM4630 - Dual 18A or Single 36A DC/DC μModule (Power Module) Regulator
Dual Switching Controller, Current-mode, 0.1A, 750kHz Switching Freq-Max, PBGA144
Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin BGA Tray

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated