Analog Devices LTM4628IV#PBF

Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 4.5V to 26.5V uModule 144-Pin LGA Tray
$ 39.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4628IV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+55.70%

CAD Models

Download Analog Devices LTM4628IV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.28
$ 35.69
Stock
291,460
169,578
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
144
144
Number of Outputs
2
2
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
26.5 V
26.5 V
Output Voltage
5.5 V
5.5 V
Output Current
8 A
16 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4628IV#PBF.

Related Parts

DC DC CONVERTER 15V / Buck Switching Regulator IC Positive Adjustable (Fixed) 10V (15V) 1 Output 8A 123-BLGA Module
PI33xx-x0 Series 36 Vin 12 Vout 8 A 2mA Cool-Power® ZVS Buck Regulator - LGA-123
Picor Cool-Power 36 Vin 5.0 Vout 10 A ZVS Buck Regulator with I2C - LGA-123

Descriptions

Descriptions of Analog Devices LTM4628IV#PBF provided by its distributors.

Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 4.5V to 26.5V uModule 144-Pin LGA Tray
Dual Switching Controller, Current-mode, 0.1A, 780kHz Switching Freq-Max, BIPolar, PBGA144
Dual 8A or Single 16A DC/DC μModule (Power Module) Regulator
Module DC-DC 2-OUT 0.6V to 5.5V 8A/8A 144-Pin LGA Tray
DC/DC, UMODULE, 16A, 144LGA; Primary Input Voltage:26.5V; No. of Outputs:2; Output Current:16A; Voltage Regulator Case Style:LGA; No. of Pins:144; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:0.6V; Input Voltage Max:26.5V; Input Voltage Min:4.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4628IV#PBF??
  • LTM4628IVPBF