Analog Devices LTM4611IV#PBF

Conv DC-DC Single Step Down 1.5V to 5.5V uModule 133-Pin LGA Tray
$ 40.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4611IV#PBF.

element14 APAC

Datasheet30 pages12 years ago

Analog Devices

TME

element14

Linear Technology

Inventory History

3 month trend:
+12.92%

CAD Models

Download Analog Devices LTM4611IV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.99
$ 36.915
Stock
167,395
146,374
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
133
133
Number of Outputs
1
1
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
5 V
5 V
Output Current
15 A
15 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4611IV#PBF.

Related Parts

DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Cool-Power 18 Vin 5 Vout 15 A Surface Mount ZVS Buck Regulator - LGA-123
Cool-Power 18 Vin 2.5 Vout 15 A ZVS Buck Regulator - LGA-123

Descriptions

Descriptions of Analog Devices LTM4611IV#PBF provided by its distributors.

Conv DC-DC Single Step Down 1.5V to 5.5V uModule 133-Pin LGA Tray
Ultralow VIN, 15A DC/DC μModule (Power Module) Regulator
Switching Controller, Current-mode, 15A, 780kHz Switching Freq-Max, PBGA133
BUCK, UMODULE, 5.5VIN, 15A, 133LGA; DC / DC Converter Type: -; Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; No. of Outputs: 1 Output; DC / DC Converter IC Case: LGA; No. of Pins: 133Pins; Output Current: 15A; Output Voltage Min: 800mV; Output Voltage Max: 5V; Switching Frequency: 500kHz; Topology: Buck (Step Down); Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Adjustable Output Voltage Max: 5V; Adjustable Output Voltage Min: 800mV; Base Number: 4611; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Type: Adjustable; Output Voltage: 5V; Primary Input Voltage: 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4611IV#PBF .
  • LTM4611IVPBF