Analog Devices LTM4601IV#PBF

Conv DC-DC Single Step Down 4.5V to 20V uModule 118-Pin LGA Tray
$ 31.713
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4601IV#PBF.

Official Datasheet13 years ago

Inventory History

3 month trend:
-19.59%

CAD Models

Download Analog Devices LTM4601IV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.713
$ 29.6
Stock
125,371
171,662
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
118
118
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
Output Voltage
1.5 V
5 V
Output Current
12 A
12 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cool-Power 18 Vin 1.8 Vout 15 A ZVS Buck Regulator - LGA-123
Cool-Power 18 Vin 5 Vout 15 A Surface Mount ZVS Buck Regulator - LGA-123
DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 15A 123-BLGA Module

Descriptions

Descriptions of Analog Devices LTM4601IV#PBF provided by its distributors.

Conv DC-DC Single Step Down 4.5V to 20V uModule 118-Pin LGA Tray
20V, 12A Step-down Module Regulator with remote sense
LTM4601/LTM4601-1 - 12A μModule (Power Module) Regulator with PLL, Output Tracking and Margining
Buck 850KHz Adjustable 1 600mV~5V 600mV 20V 4.5V LGA 15mm*15mm*2.8mm
Switching Regulator, Current-mode, 17A, PBGA118
STEP-DOWN DC/DC MODULE, LGA-118
IC, DC/DC UMODULE, 12A, 118-LGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4601IV#PBF.
  • LTM4601IVPBF