Analog Devices LTM4601EV-1#PBF

Conv DC-DC Single Step Down 4.5V to 20V uModule 118-Pin LGA Tray
$ 26.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4601EV-1#PBF.

Linear Technology

Datasheet30 pages14 years ago
Technical Drawing1 page13 years ago

Factory Futures

Farnell

Inventory History

3 month trend:
-17.42%

CAD Models

Download Analog Devices LTM4601EV-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.83
$ 33.215
Stock
178,429
196,667
Authorized Distributors
5
5
Case/Package
LGA
LGA
Number of Pins
118
118
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
Output Voltage
5 V
5 V
Output Current
12 A
12 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
Picor Cool-Power 36 Vin 5.0 Vout 10 A ZVS Buck Regulator with I2C - LGA-123
Cool-Power 18 Vin 5 Vout 15 A Surface Mount ZVS Buck Regulator - LGA-123

Descriptions

Descriptions of Analog Devices LTM4601EV-1#PBF provided by its distributors.

Conv DC-DC Single Step Down 4.5V to 20V uModule 118-Pin LGA Tray
12 AMP DC/DC MICROMODULE REGULATOR WITH PLL, OUTPUT TRACKING AND MARGINING Switching Regulator, Current-mode, 17A, PBGA118
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:20V; Output Voltage Max:5V; Output Current Max:14A; Switching Frequency Max:0.85MHz; Supply Voltage Min:4.5V; Supply Voltage Max:20V ;RoHS Compliant: Yes
IC, DC/DC UMODULE, 12A, 118LGA; Primary Input Voltage:20V; No. of Outputs:1; Output Voltage:5V; Output Current:12A; Voltage Regulator Case Style:LGA; No. of Pins:118; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:600mV; Base Number:4601; Frequency:850kHz; Input Voltage Max:20V; Output Current Max:12A; Output Voltage Max:5V; Package / Case:LGA; Supply Voltage Max:20V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Buck

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4601EV-1 PBF
  • LTM4601EV-1-PBF
  • LTM4601EV-1PBF
  • LTM4601EV1#PBF
  • LTM4601EV1PBF