Analog Devices LTM4601AHVEV#PBF

Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin LGA Tray / IC DC/DC UMODULE 12A 133-LGA
$ 34.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4601AHVEV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

TME

Component Distributors Inc.

Inventory History

3 month trend:
-12.67%

CAD Models

Download Analog Devices LTM4601AHVEV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.29
$ 67.675
$ 67.675
Stock
145,185
142,441
142,441
Authorized Distributors
6
6
6
Case/Package
LGA
LGA
LGA
Number of Pins
133
133
133
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Output Voltage
5 V
5 V
5 V
Output Current
12 A
12 A
12 A
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
95 %
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4601AHVEV#PBF.

Related Parts

DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
PI33xx-x0 Series 36 Vin 2.5 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-123
Picor Cool-Power 36 Vin 5.0 Vout 10 A ZVS Buck Regulator with I2C - LGA-123

Descriptions

Descriptions of Analog Devices LTM4601AHVEV#PBF provided by its distributors.

Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin LGA Tray / IC DC/DC UMODULE 12A 133-LGA
Conv DC-DC Single Step Down 4.5V to 28V uModule Automotive 133-Pin LGA Tray
Switching Controller, Current-mode, 17A, 850kHz Switching Freq-Max, PBGA133
12A, 28VIN DC/DC µModule Regualtor with PLL, Output Tracking and Margining
Step-Down Dc/dc Module, Lga-118; Dc / Dc Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:28V; No. Of Outputs:1 Output; Dc / Dc Converter Ic Case:lga; No. Of Pins:133Pins; Output Current:12A; Output Voltage Min:600Mv Rohs Compliant: Yes
DC/DC UMODULE, 12A, 133LGA; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:28V; Voltage, Output Max:5V; Max Output Current:12A; Percentage Accuracy:0.25%; Voltage, Output Adjustable Max:5V; Voltage, Output Adjustable Min:600mV; Frequency:850kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:28V; Termination Type:SMD; Case Style:LGA; No. of Pins:133; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4601AHVEV#PBF.
  • LTM4601AHVEVPBF