Analog Devices LTM4600IV#PBF

Conv DC-DC Single Step Down 4.5V to 20V uModule 104-Pin LGA
$ 29.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4600IV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+873%

CAD Models

Download Analog Devices LTM4600IV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.07
$ 28.639
Stock
135,103
138,750
Authorized Distributors
6
5
Case/Package
LGA
LGA
Number of Pins
104
104
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
Output Voltage
5 V
5 V
Output Current
10 A
10 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM4600IV#PBF.

Related Parts

Picor Cool-Power 36 Vin 5.0 Vout 10 A ZVS Buck Regulator with I2C - LGA-123
DC DC CONVERTER 5V / Buck Switching Regulator IC Positive Adjustable (Fixed) 3.3V (5V) 1 Output 10A 123-BLGA Module
PI33xx-x0 Series 36 Vin 2.5 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-123

Descriptions

Descriptions of Analog Devices LTM4600IV#PBF provided by its distributors.

Conv DC-DC Single Step Down 4.5V to 20V uModule 104-Pin LGA
10A High Efficiency DC/DC µModule (Power Module)
Module DC-DC 1-OUT 0.6V to 5V 10A 104-Pin LGA Tray
Buck 800KHz Adjustable 1 600mV~5V 600mV 20V 4.5V LGA 15mm*15mm*2.8mm
20V, 10A Step-down Module Regulator
Switching Regulator, Current-mode, 14A, 850kHz Switching Freq-Max
DC/DC CONVERTER, 10A, 4600, LGA-104; Primary Input Voltage:28V; No. of Outputs:1; Output Voltage:1.522V; Output Current:10A; Voltage Regulator Case Style:LGA; No. of Pins:104; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:1.5%; Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.6V; Base Number:4600; Frequency:850kHz; IC Generic Number:4600; Input Voltage Max:20V; Input Voltage Min:4.5V; Logic Function Number:4600; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:14A; Output Voltage Max:5V; Output Voltage Min:0.6V; Package / Case:LGA; Supply Voltage Max:20V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4600IVPBF
  • LTM4600IV_PBF