Analog Devices LTM2883IY-5S#PBF

SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
$ 24.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2883IY-5S#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-99.63%

CAD Models

Download Analog Devices LTM2883IY-5S#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2883IY-5S#PBF.

Related Parts

Analog DevicesLTM2882HY-5#PBF
Dual Transmitter/Receiver RS-232 32-Pin BGA Tray
Analog DevicesLTM2883CY-5S#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Analog DevicesLTM2881MPY-5#PBF
Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
Texas InstrumentsTL16C550DIZQSR
IC ASYNC COMM ELEMENT 24-BGA / UART IC 1, UART Channel 16 Byte 24-BGA MICROSTAR JUNIOR (3x3)
Texas InstrumentsTL16C550DZQSR
Asynchronous Communications Element With Autoflow Control 24-BGA MICROSTAR JUNIOR 0 to 70
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR

Descriptions

Descriptions of Analog Devices LTM2883IY-5S#PBF provided by its distributors.

SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Magnetic isolation 6 SPI BGA-32 Digital Isolators ROHS
Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray
SPI/Dig or I2C µModule Isolato
DGTL ISOL 2500VRMS 6CH SPI 32BGA
IC MCU 32BIT 2MB FLASH 100LFQFP
DIGITAL ISOLATOR, 6CH, -40 TO 85DEG C;
DIGITAL ISOLATOR, SPI uMODULE, 6CH, BGA-32; No. of Channels:6; Propagation Delay:60ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:BGA; No. of Pins:32; Supply Current:19mA; Operating Temperature Min:-40°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2883IY5S#PBF
  • LTM2883IY5SPBF