Analog Devices LTM2883HY-5S#PBF

DGTL ISOL 2500VRMS 6CH 32BGA / Digital Isolator 2500Vrms 6 Channel 400kHz CMTI 32-BBGA Module
$ 28.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2883HY-5S#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTM2883HY-5S#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2883HY-5S#PBF.

Related Parts

Analog DevicesLTM2881IY-3
Single Transmitter/Receiver RS-422/RS-485 Automotive 32-Pin BGA Tray
Analog DevicesLTM2882HY-5#PBF
Dual Transmitter/Receiver RS-232 32-Pin BGA Tray
Analog DevicesLTM2883IY-5I#PBF
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Texas InstrumentsTUSB1211A1ZRQR
USB Transceiver 1TR 480Mbps 36-Pin BGA MICROSTAR JUNIOR T/R / IC TXRX USB 36BGA
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR
Texas InstrumentsTXS02612ZQSR
SDIO Port Expander With Voltage-Level Translation 24-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsTCA6416AZQSR
Low-voltage 16-bit I2C & SMBus I/O expander 24-BGA MICROSTAR JUNIOR -40 to 85
Analog DevicesDS1852B-000+T&R
IC INTERFACE SPECIALIZED 25BGA / Interface

Descriptions

Descriptions of Analog Devices LTM2883HY-5S#PBF provided by its distributors.

DGTL ISOL 2500VRMS 6CH 32BGA / Digital Isolator 2500Vrms 6 Channel 400kHz CMTI 32-BBGA Module
SPI/Digital or I2C μModule Isolator with Adjustable ±12.5V and 5V Regulated Power
Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray
SPI/Dig or I2C µModule Isolato

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated