Analog Devices LTM2882CV-3#PBF

Dual Transmitter/Receiver RS-232 32-Pin LGA Tray / DGTL ISO 2.5KV 4CH RS232 32LGA
$ 15.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2882CV-3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

element14

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTM2882CV-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.16
$ 17.89
Stock
153,843
171,202
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
32
32
Logic Function
-
-
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
1 Mbps
10 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
1.62 V
Max Supply Voltage
3.6 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2882CV-3#PBF.

Descriptions

Descriptions of Analog Devices LTM2882CV-3#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 32-Pin LGA Tray / DGTL ISO 2.5KV 4CH RS232 32LGA
Dual Isolated RS232 μModule Transceiver + Power
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PBGA32
DGT ISO 2500VRMS 4CH RS232 32LGA
IC, TXRX, RS232, UMODULE, 32LGA
DGTL ISO 2.5KV 4CH RS232 32LGA
LGA32 COMPLETE ISO RS232 UMODU
IC, TXRX, RS232, UMODULE, 32LGA; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:3V to 3.6V; Driver Case Style:LGA; No. of Pins:32; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Interface:RS232

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2882CV-3 PBF
  • LTM2882CV-3-PBF
  • LTM2882CV-3PBF
  • LTM2882CV3#PBF
  • LTM2882CV3PBF