Analog Devices LTM2881CV-5#PBF

Single Transmitter/Receiver RS-422/RS-485 32-Pin LGA Tray
$ 15.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM2881CV-5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Newark

Arrow Electronics

Inventory History

3 month trend:
+209%

CAD Models

Download Analog Devices LTM2881CV-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.16
$ 17.416
Stock
139,877
129,199
Authorized Distributors
6
5
Case/Package
LGA
LGA
Number of Pins
32
32
Logic Function
-
-
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTM2881CV-5#PBF.

Descriptions

Descriptions of Analog Devices LTM2881CV-5#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 32-Pin LGA Tray
RS-485/RS-422 Transceiver IC; No. of Drivers:1; Driver Case Style:BGA; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Interface:RS-422 / RS-485; Leaded Process Compatible:Yes; Package/Case:32-BGA ;RoHS Compliant: Yes
TXRX, RS485/RS422, UMODULE, 32LGA; Device Type:Transceiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:LGA; No. of Pins:32; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Interface:RS422, RS485

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM2881CV-5-PBF
  • LTM2881CV-5PBF
  • LTM2881CV5#PBF
  • LTM2881CV5PBF