Analog Devices MAX545BCPD

1 14 1μs SPI ±0.15LSB 5V ±0.15LSB R-2R 5V external Voltage - Unbuffered Through hole mounting
$ 9.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX545BCPD.

SHENGYU ELECTRONICS

Datasheet12 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.01
$ 8.2
Stock
85,514
99,370
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
14
14
Number of Bits
14
-
Settling Time
1 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Analog DevicesLTC8143FN#PBF
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
Analog DevicesLTC8143FN
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
Analog DevicesMAX531BCPD+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP14
Analog DevicesMAX5154BEPE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMAX504EPD
Digital to Analog Converter 1-CH R-2R 10-Bit 14-Pin PDIP
Analog DevicesLTC7543KN#PBF
SERIAL INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16

Descriptions

Descriptions of Analog Devices MAX545BCPD provided by its distributors.

1 14 1μs SPI ±0.15LSB 5V ±0.15LSB R-2R 5V external Voltage - Unbuffered Through hole mounting
SERIAL, VOLTAGE-OUT, 14-BIT DAC
IC DAC SERIAL +5V 14BIT 14-DIP
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated