Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC7545ACN#PBF

D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
$ 9.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC7545ACN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-2.59%

CAD Models

Download Analog Devices LTC7545ACN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.229
$ 7.85
$ 7.85
Stock
180,525
127,867
127,867
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLTC7545AKN#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesMAX7645BCPP+
DIP EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 1mus 1LSB 4.572mm
Analog DevicesMX7248JN+
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
Analog DevicesLTC8143FN#PBF
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
Analog DevicesLTC7541AJN#PBF
Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog DevicesMAX503ENG+
PARALLEL 8 BITS INPUT LOADING 25 us SETTLING TIME 10-BIT DAC PDIP24
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Analog DevicesPM7548HP
12-BIT MULTIPLYING CMOS D
Analog DevicesPM7548GP
IC DAC 12BIT LC2MOS 20-DIP / Bit Digital to Analog Converter 20-PDIP

Descriptions

Descriptions of Analog Devices LTC7545ACN#PBF provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20
Improved Industry Standard Parallel 12-Bit Multiplying DAC
DAC, 5V, 14.25V~15.75V, 12bit, 1-Ch, 12-Parallel, R-2R, PDIP-20, TH
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
MS-DAC/Industrial, 12-Bit Parallel Input Buffered MDAC
LTC7545A - 12-BIT PARALLEL INPUT
Imp Ind St&ard Parallel 12-B M
IC D/A CONV 12BIT PARALLEL 20DIP
PDIP20 12B PARALLEL INPUT BUFF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC7545ACNPBF