Analog Devices LTC6994MPS6-2#TRPBF

Programmable Delay Block -55C to 125C 6-Pin TSOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994MPS6-2#TRPBF.

Linear Technology

Datasheet26 pages14 years ago
Technical Drawing1 page20 years ago

CAD Models

Download Analog Devices LTC6994MPS6-2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.115
$ 3.115
Stock
249,139
218,440
218,440
Authorized Distributors
4
6
6
Propagation Delay
-
-
-
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
-
-
-
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6994MPS6-2#TRPBF provided by its distributors.

Programmable Delay Block -55C to 125C 6-Pin TSOT-23 T/R
IC DELAY BLOCK 8TAP PROG TSOT23 / Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
1¦Ìs~33.6s 8 1 2.25V 5.5V TSOT-23-6 , 2.9mm*900¦Ìm
Silicon Delay Line, Programmable, 1-Func, True Output, CMOS, PDSO6
2.25V~5.5V 1us~33.6s TSOT-23-6 Time Delays ROHS
Sc-Timing Delay With Rising And Falling Edge Trigger
TimerBlox: Delay Block/ Deboun
LTC6994 - TimerBlox: Delay Block/ Debouncer
IC DELAY LINE 8TAP PROG TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6994MPS6-2-TRPBF
  • LTC6994MPS6-2TRPBF
  • LTC6994MPS62#TRPBF
  • LTC6994MPS62TRPBF