Analog Devices LTC6994MPS6-1#TRMPBF

Silicon Delay Line, Programmable, 1-Func, 1-Tap, True Output, CMOS, PDSO6
$ 7.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994MPS6-1#TRMPBF.

element14 APAC

Datasheet28 pages6 years ago

Linear Technology

Inventory History

3 month trend:
-45.27%

CAD Models

Download Analog Devices LTC6994MPS6-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.966
$ 3.148
$ 3.148
Stock
230,577
272,372
272,372
Authorized Distributors
6
6
6
Propagation Delay
-
10 ns
10 ns
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
SOT-23-6
TSOT
TSOT
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6994MPS6-1#TRMPBF provided by its distributors.

Silicon Delay Line, Programmable, 1-Func, 1-Tap, True Output, CMOS, PDSO6
Programmable Delay Block -55C to 125C 6-Pin TSOT-23 T/R
IC DELAY BLOCK 8TAP PROG TSOT23 / Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Sc-Timing Delay With Rising Or Falling Edge Trigger
定时器, 振荡器与脉冲发生器/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
CMOS 2.25V~5.5V 1us~33.6s SOT-6 Delay Lines ROHS
TimerBlox: Delay Block/ Deboun
LTC6994 - TimerBlox: Delay Block/ Debouncer
IC MCU 32BIT 384KB FLASH 120LQFP
IC DELAY LINE 8TAP PROG TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6994MPS6-1-TRMPBF