Analog Devices LTC6994IS6-2#WTRMPBF

Programmable Delay Block -40C to 85C Automotive AEC-Q100 6-Pin TSOT-23 T/R
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6994IS6-2#WTRMPBF.

Inventory History

3 month trend:
-1.23%

Alternate Parts

Price @ 1000
$ 3.47
$ 3.755
$ 3.755
Stock
81,345
164,782
164,782
Authorized Distributors
4
6
6
Propagation Delay
-
10 ns
10 ns
Number of Taps
-
-
-
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
-
2.25 V
2.25 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
-
-
Case/Package
-
TSOT
TSOT
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6994IS6-2#WTRMPBF provided by its distributors.

Programmable Delay Block -40C to 85C Automotive AEC-Q100 6-Pin TSOT-23 T/R
Silicon Delay Line, Programmable, 1-Func, 1-Tap, True Output, CMOS, PDSO6
TimerBlox: Delay Block/ Deboun

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6994IS6-2-WTRMPBF