Analog Devices LTC6993HDCB-4#TRMPBF

Monostable Multivibrator Single-Element -40C 125C 6-Pin DFN EP T/R
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6993HDCB-4#TRMPBF.

Upverter

Datasheet26 pages14 years ago

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
+243%

CAD Models

Download Analog Devices LTC6993HDCB-4#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6993IDCB-2#TRMPBF
Monostable Multivibrator Single-Element -40C 85C 6-Pin DFN EP T/R
Analog DevicesLTC6993IDCB-3#TRMPBF
Monostable Multivibrator Single-Element -40C 85C Automotive 6-Pin DFN EP T/R
DAC 1-CH Resistor-String 12-bit 6-Pin DFN EP T/R Automotive AEC-Q100
1¦ÌA 1 1 1 1 1.65V 5.5V 8mA Buffer,Non-Inverting 8mA DFN , 1.2mm*1mm*500¦Ìm
STMicroelectronicsSR1PARU
ROHS3Compliant Cut Tape (CT) SR1 Reset Timer supervisor 5.5V 1.5mm Adjustable/Selectable 1muA
STMicroelectronicsSR2UABU
ROHS3Compliant Cut Tape (CT) SR2 Reset Timer supervisor 3V 1.6mm 240ms Minimum 3muA
STMicroelectronicsSR1LARU
SR1 Series 5.5 V 1 uA SMT Adjustable/Selectable Smart Reset - UDFN-6
STMicroelectronicsSR1HARU
SR1 Series 5.5 V 1 uA SMT Adjustable/Selectable Smart Reset - UDFN-6
STMicroelectronicsSR2PARU
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, DFN-EP

Descriptions

Descriptions of Analog Devices LTC6993HDCB-4#TRMPBF provided by its distributors.

Monostable Multivibrator Single-Element -40C 125C 6-Pin DFN EP T/R
LTC6993 - TimerBlox: Monostable Pulse Generator (One Shot)
Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6
One Shot with Falling Edge Trigger, Retriggerable
TimerBlox: Mono Pulse Gen (One
DFN-6(2x3) Monostable Multivibrators ROHS
IC MONOSTABLE MULTIVIBRATOR 6DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6993HDCB-4-TRMPBF
  • LTC6993HDCB4#TRMPBF