STMicroelectronics SR2PARU

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SR2PARU.

SHENGYU ELECTRONICS

Datasheet22 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download STMicroelectronics SR2PARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.4 V
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.85 V

Descriptions

Descriptions of STMicroelectronics SR2PARU provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO6
SR2 Series 5.5 V 3 uA SMT Adjustable/Selectable Smart Reset - UDFN-6
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Lead Free Active Low Active DUAL Reset Timer Supervisor -40C~85C TA 3muA Adjustable/Selectable 1.6mm
Logic_Interfaces_Supervisors |Stmicroelectronics SR2PARU
SUPERVISOR, RESET, 5.5V, UDFN-6
1.65V 5.5V DFN , 1.3mm*1.6mm*530¦Ìm
IC SMART RESET 6PIN 7.5S 6UDFN
SUPERVISOR, RESET, 5.5V, UDFN-6; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: UDFN; No. of Pins: 6Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics