Analog Devices LTC6992CDCB-3#TRMPBF

Silicon Oscillator 0.00000381MHz to 1MHz CMOS 6-Pin DFN EP Tape and Reel
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6992CDCB-3#TRMPBF.

Farnell

Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet9 pages15 years ago

element14

Linear Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6992CDCB-3#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 4.16
$ 4.16
Stock
153,991
134,730
134,730
Authorized Distributors
5
3
3
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipPL123-02NGI-R
Clock Buffer, Fanout, 200 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, UDFN-EP
Analog DevicesLTC6908IDCB-2#TRMPBF
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation
Analog DevicesLTC6908IDCB-1#TRPBF
Spread Spectrum Silicon Oscillator - 0.05MHz to 10MHzCMOS/Squarewave 6-Pin DFN EP T/R
Analog DevicesLTC6990IDCB#TRMPBF
IC OSC SILICON PROG 6DFN / Oscillator, Silicon IC 488Hz ~ 1MHz 6-DFN (2x3)
Analog DevicesLTC6908IDCB-2#TRPBF
LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation
Analog DevicesLTC6992HDCB-1#TRMPBF
Silicon Oscillator 0.00000381MHz to 1MHz CMOS 6-Pin DFN EP Tape and Reel

Descriptions

Descriptions of Analog Devices LTC6992CDCB-3#TRMPBF provided by its distributors.

Silicon Oscillator 0.00000381MHz to 1MHz CMOS 6-Pin DFN EP Tape and Reel
DFN-6(2x3) Timers / Clock Oscillators ROHS
Analog Circuit, 1000kHz Switching Freq-Max, CMOS, PDSO6
Sc-Timing Pwm With 0% To 95% Pulse Width Control
IC, PWM, VOLT CTRL, TIMERBLOX, 6DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6992CDCB-3-TRMPBF