Analog Devices LTC6957IMS-4#PBF

Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with Complementary CMOS Outputs
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6957IMS-4#PBF.

Upverter

Datasheet38 pages8 years ago

Linear Technology

Newark

CAD Models

Download Analog Devices LTC6957IMS-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 6.522
Stock
245,606
202,629
Authorized Distributors
3
3
Case/Package
MSOP
MSOP
Number of Pins
12
12
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
10 µA
10 µA
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC6957HMS-3#PBF
Low Skew Clock Driver, 6957 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO12
Analog DevicesLTC6957HMS-2#PBF
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube / IC CLK BUFFER DVR 1:2 12MSOP
Analog DevicesLTC6957HMS-1#PBF
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube / IC CLK BUFFER DVR 1:2 12MSOP

Descriptions

Descriptions of Analog Devices LTC6957IMS-4#PBF provided by its distributors.

Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with Complementary CMOS Outputs
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube
BUFFER/CONVERTER/DRIVER, CMOS/COMPLEMENT;
3.15V 3.45V 4.8ns 300MHz MSOP-12 4.04mm*3mm*860¦Ìm
Clock And Data Recovery/Retiming
LOGIC LEVEL TRANSLATOR, 1CH, MSOP-12
L PhN, 2x Out Buf/Drvr/Logic C
IC MCU 32BIT 64KB FLASH 64TQFP
Interface Circuit, CMOS, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6957IMS-4-PBF
  • LTC6957IMS-4PBF
  • LTC6957IMS4PBF