Analog Devices LTC6957IDD-1#TRPBF

Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with LVPECL Outputs
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6957IDD-1#TRPBF.

Upverter

Datasheet38 pages8 years ago

Linear Technology

Newark

CAD Models

Download Analog Devices LTC6957IDD-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
Stock
159,058
171,938
Authorized Distributors
1
3
Case/Package
DFN
DFN
Number of Pins
12
12
Number of Circuits
-
1
Logic Function
-
-
Max Frequency
-
300 MHz
Quiescent Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC6957IDD-1#TRPBF provided by its distributors.

Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with LVPECL Outputs
Logic Level Translator, 1 Channel, Dfn-12, Full Reel
L PhN, 2x Out Buf/Drvr/Logic C
Interface Circuit, CMOS, PDSO12
DFN12 LOW PHASE NOISE DUAL OUT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6957IDD-1-TRPBF