Analog Devices LTC6948IUFD-4#PBF

Clock Generator 10MHz to 425MHz Input 6390MHz Output Automotive 28-Pin QFN EP
$ 11.214
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6948IUFD-4#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6948IUFD-4#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.214
$ 19.91
Stock
166,997
146,374
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
28
28
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
6.39 GHz
6.39 GHz
Number of Outputs
-
-
Min Supply Voltage
3.15 V
-
Max Supply Voltage
3.45 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6948IUFD-4#PBF.

Related Parts

Silicon LabSI4112-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI4133-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI4113-D-GM
Crystal Frequency Synthesizer 28-VFQFN Exposed Pad SI4113 clock generator ic 3V 1.8GHz 27mA 5mm
Clock Generator, PureEdge™, 156.25 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Clock Generator, PureEdge™, 491.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs
Clock Generator, PureEdge™, 155.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs

Descriptions

Descriptions of Analog Devices LTC6948IUFD-4#PBF provided by its distributors.

Clock Generator 10MHz to 425MHz Input 6390MHz Output Automotive 28-Pin QFN EP
LINEAR TECHNOLOGY LTC6948IUFD-4#PBFPLL, FREQ SYNTH W/ VCO, 6.39GHZ, QFN-28
Ultralow Noise 0.37GHz to 6.39GHz Fractional-N Synthesizer with Integrated VCO
6.39GHz QFN-28-EP(4x5) Clock Generators / Frequency Synthesizers / PLL ROHS
PRODUCTION (Last Updated: 2weeks ago) QFN Clock (Type) IC -40C 6.39GHz 3.45V
Clock Clock/Frequency Synthesizer (RF/IF) Fractional N 28-WFQFN Exposed Pad LTC6948 clock generator ic 3.45V 6.39GHz 5mm -40C~105C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6948IUFD-4-PBF
  • LTC6948IUFD-4PBF
  • LTC6948IUFD4#PBF
  • LTC6948IUFD4PBF