Analog Devices LTC6909HMS#PBF

Spread Spectrum Silicon Oscillator 0.0125MHz to 6.67MHz CMOS Automotive 16-Pin MSOP
$ 6.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6909HMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
+66.76%

CAD Models

Download Analog Devices LTC6909HMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.555
$ 5.835
$ 5.835
Stock
143,904
162,092
162,092
Authorized Distributors
6
6
6
Frequency
6.67 MHz
6.67 MHz
6.67 MHz
Frequency Stability
-
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6909HMS#PBF.

Related Parts

Analog DevicesLTC6909IMS#TRPBF
Spread Spectrum Silicon Oscillator - 0.0125MHz to 6.67MHzCMOS 16-Pin MSOP T/R
Analog DevicesLTC6957HMS-3#PBF
Clock Fanout Buffer 2-OUT 1-IN 1: 2 12-Pin MSOP Tube
Analog DevicesLTC6957HMS-2#PBF
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube / IC CLK BUFFER DVR 1:2 12MSOP
Analog DevicesLTC6957HMS-1#PBF
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin MSOP Tube / IC CLK BUFFER DVR 1:2 12MSOP

Descriptions

Descriptions of Analog Devices LTC6909HMS#PBF provided by its distributors.

Spread Spectrum Silicon Oscillator 0.0125MHz to 6.67MHz CMOS Automotive 16-Pin MSOP
IC OSC SILICON PROG 16-MSOP / Oscillator, Silicon IC 12.5kHz ~ 6.67MHz 16-MSOP
1 to 8 Output, Multiphase Silicon Oscillator with Spread Spectrum Modulation
IC, MULTIPHASE OSC, 6.67MHZ, 16MSOP; Frequency:6.67MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:MSOP; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Clock External Input:Yes; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6909HMSPBF