Analog Devices LTC6907CS6#TRPBF

LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6907CS6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC6907CS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.245
Stock
172,101
229,560
Authorized Distributors
3
6
Frequency
4 MHz
4 MHz
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6907CS6#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6907CS6#TRPBF provided by its distributors.

LTC6907 - Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23
Silicon Oscillator - 0.04MHz to 4MHzCMOS 6-Pin TSOT-23 T/R
Standard Clock Oscillators Low power 10kHz - 1MHz resistor programmable osc
CRYSTAL OSCILLATOR CLOCK 0.04 MHz - 4 MHz CMOS OUTPUT
CMOS Output Clock Oscillator, 0.04MHz Min, 4MHz Max
4MHz SOT-23-6 Timers / Clock Oscillators ROHS
SOT-236 LP 10KHZ-1MHZ RES PROG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6907CS6-TRPBF
  • LTC6907CS6TRPBF