Analog Devices LTC6905IS5#TRMPBF

OSCILLATOR, 170MHZ, 5.5V, TSOT-23; Available until stocks are exhausted
$ 4.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6905IS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+272%

CAD Models

Download Analog Devices LTC6905IS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.27
$ 3.495
Stock
156,601
594,478
Authorized Distributors
6
6
Frequency
10 MHz
170 MHz
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6905IS5#TRMPBF.

Related Parts

Analog DevicesLTC6906HS6#TRMPBF
LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23

Descriptions

Descriptions of Analog Devices LTC6905IS5#TRMPBF provided by its distributors.

OSCILLATOR, 170MHZ, 5.5V, TSOT-23; Available until stocks are exhausted
17MHz to 170MHz Resistor Set SOT-23 Oscillator
Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R
Oscillator, 170Mhz, 5.5V, Tsot-23; Frequency:170Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Tsot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC6905IS5#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6905IS5-TRMPBF
  • LTC6905IS5TRMPBF