Analog Devices LTC6900IS5#TRMPBF

Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6900IS5#TRMPBF.

Linear Technology

Datasheet12 pages16 years ago
Technical Drawing1 page20 years ago

Analog Devices

Farnell

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-22.13%

CAD Models

Download Analog Devices LTC6900IS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.35
$ 3.35
Stock
239,054
282,993
282,993
Authorized Distributors
6
6
6
Case/Package
SOT-23
TSOT
TSOT
Number of Pins
5
5
5
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6900IS5#TRMPBF.

Related Parts

Analog DevicesLTC6906HS6#TRMPBF
LTC6906 - Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23

Descriptions

Descriptions of Analog Devices LTC6900IS5#TRMPBF provided by its distributors.

Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator
Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R
OSCILLATOR, 1KHZ-20MHZ, TSOT23-5; Max Operating Frequency:20MHz; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Base Number:6900

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6900IS5-TRMPBF
  • LTC6900IS5TRMPBF