Analog Devices LTC6702CTS8#PBF

Sc-Comps/Micropower Cut Tape Low Voltage, Upower Dual Comparator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6702CTS8#PBF.

Upverter

Datasheet12 pages16 years ago

Component Distributors Inc.

Linear Technology

Related Parts

Texas InstrumentsLMH7220MK/NOPB
9mA 70dB 6.8mA 1 2.7V,1.35V 12V 9.5mV@ 5V 500nA@ 5V SOT-23-THIN , 2.97mm*1.65mm*870¦Ìm
Texas InstrumentsLMH7220MKX/NOPB
High Speed Comparator with LVDS Output 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH7220MK
High Speed Comparator with LVDS Output 6-SOT -40 to 125

Descriptions

Descriptions of Analog Devices LTC6702CTS8#PBF provided by its distributors.

Sc-Comps/Micropower Cut Tape Low Voltage, Upower Dual Comparator
Comparator, 2 Func, 5000uV Offset-Max, 500ns Response Time, PDSO8
LTC6702 - Tiny Micropower, Low Voltage Dual Comparators
The LTC6702 is an extremely small dual comparator designed to maximize battery life while providing both speed and low voltage operation in applications where board space is a premium. These comparators operate on supplies between 1.7V and 5.5V, and have a maximum guaranteed propagation delay of 500ns while drawing only 30µA maximum quiescent current. Internal hysteresis desensitizes the LTC6702 to input noise and makes it easy to use, even with slow moving signals. CMOS inputs allow the use of large source impedances. The LTC6702 is available in the 8-pin SOT-23 and the tiny 2mm × 2mm DFN package. Applications Battery Powered Systems Window Comparators Threshold Detectors/Discriminators Clock Regeneration Automotive Sensing and Controls

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6702CTS8PBF