Analog Devices LTC6400CUD-20#PBF

SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube / IC ADC DRIVER DIFF 16-QFN
$ 5.58
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6400CUD-20#PBF.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC6400CUD-20#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6400CUD-20#PBF.

Related Parts

Analog DevicesLTC6401CUD-20#PBF
LTC6401-20 - 1.3GHz Low Noise, Low Distortion Differential ADC Driver for 140MHz IF
Analog DevicesLTC6401IUD-20#PBF
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16
Analog DevicesLTC6401CUD-14#PBF
SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube / IC ADC DRIVER DIFF 16-QFN
Texas InstrumentsOPA2695IRGTR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
RenesasEL4543ILZ
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20
Texas InstrumentsOPA2695IRGTT
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
Texas InstrumentsOPA2695IRGTTG4
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC6400CUD-20#PBF provided by its distributors.

SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube / IC ADC DRIVER DIFF 16-QFN
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16
90mA 4.5KV/¦Ìs 1.8GHz 65dB 20mA 1 3.5V 2mV@ 3V @ 0C to 70C QFN 3mm*3mm*750¦Ìm
Differential Amplifier IC; No. of Amplifiers:1; Bandwidth:1800MHz; Slew Rate:4.5V/ns; Offset Voltage:2mV; Gain Max, V/V:10; Supply Voltage Min:2.85V; Supply Voltage Max:3.5V; Package/Case:16-QFN; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6400CUD-20-PBF
  • LTC6400CUD20#PBF
  • LTC6400CUD20PBF