Analog Devices LTC6102IMS8-1#TRPBF

SP Amp Current Sense Amp Single 60V Automotive 8-Pin MSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6102IMS8-1#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices LTC6102IMS8-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
Stock
122,607
163,598
Authorized Distributors
3
6
Input Offset Voltage (Vos)
3 µV
3 µV
Common Mode Rejection Ratio
-
-
Voltage Gain
-
-
Bandwidth
-
200 kHz
Gain Bandwidth Product
200 kHz
200 kHz
Input Bias Current
60 pA
60 pA
Slew Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
60 V
60 V
Case/Package
MSOP
MSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6102IMS8-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6102IMS8-1#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 60V Automotive 8-Pin MSOP T/R
PRODUCTION (Last Updated: 1month ago) MSOP RoHS Compliant (Amplifier Type) Amplifier 85C 140kHz 120dB 3muV
Precision Zero Drift Current Sense Amplifier
IC OPAMP CURR SENSE 200KHZ 8MSOP
Analog Circuit, 1 Func, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6102IMS8-1-TRPBF
  • LTC6102IMS81TRPBF