Analog Devices LTC6101ACMS8#PBF

CURRENT SENSE AMP, 200KHZ, MSOP; Available until stocks are exhausted Alternative available
$ 2.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6101ACMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
+2.07%

CAD Models

Download Analog Devices LTC6101ACMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.975
$ 3.525
$ 3.525
Stock
172,909
153,261
153,261
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
200 kHz
200 kHz
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Bias Current
170 nA
100 nA
100 nA
Slew Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6101ACMS8#PBF.

Related Parts

Analog DevicesLTC6101AHMS8#PBF
CURRENT SENSE AMP, 200KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesLTC6101HVAHMS8#PBF
High Voltage, High-Side Current Sense Amplifier in SOT-23
Analog DevicesLTC6101HVACMS8#PBF
SP Amp Current Sense Amp Single 100V 8-Pin MSOP Tube / IC OPAMP CURR SENSE 200KHZ 8MSOP
MicrochipMCP616-I/MS
ROHS3Compliant EAR99 MCP616 Matte Tin (Sn) op amp amplifier circuit 3mm 0.005muA 150muV 190kHz
MicrochipMCP616T-I/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP618-I/MS
ROHS3Compliant EAR99 MCP618 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 150muV 190kHz

Descriptions

Descriptions of Analog Devices LTC6101ACMS8#PBF provided by its distributors.

CURRENT SENSE AMP, 200KHZ, MSOP; Available until stocks are exhausted Alternative available
High Voltage, High-Side Current Sense Amplifier in SOT-23
SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube
1 MSOP-8 Current-Sensing Amplifiers ROHS
Hi V, Hi-Side C Sense Amp in S
IC CURRENT SENSE 1 CIRCUIT 8MSOP
CURRENT SENSE AMP, 200KHZ, MSOP;
Analog Circuit, 1 Func, CMOS, PDSO8
Current Sense Amp, 200Khz, Msop; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:200Khz; Ic Case/Package:Msop; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Supply Voltage Min:4V Rohs Compliant: Yes |Analog Devices, Inc. LTC6101ACMS8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6101ACMS8-PBF
  • LTC6101ACMS8PBF