What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4449EDCB#TRMPBF

Driver 4.5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP T/R / IC MOSFET DRIVER N-CH 8-DFN
$ 2.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4449EDCB#TRMPBF.

Upverter

Datasheet14 pages15 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-0.69%

CAD Models

Download Analog Devices LTC4449EDCB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.435
$ 2.651
$ 2.651
Stock
258,685
174,316
174,316
Authorized Distributors
6
5
5
Case/Package
-
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
4 V
3 V
3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Tape & Reel (TR) MCP14700 Half-Bridge 2005 gate driver 10ns -40C~125C TJ 2A 2A 36V
LittelfuseIXDI602D2TR
Dual Hi Spd Non-Invrtng Driver 2A Reel/ T&r |Littelfuse IXDI602D2TR
MicrochipMIC4125YML-TR
Tape & Reel (TR) MIC4125 Low-Side 2004 gate driver 35ns 125C 3A 3A 0.8V 2.4V
LittelfuseIXDN602D2TR
IXDN602 Series Dual 35 V 2 A Surface Mount Low Side Driver - DFN-8
Tube ISL2101A Half-Bridge Non-Inverting gate driver 10ns 10ns -40C~125C TJ 2A 2A 1.4V 2.2V
NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 114V 2.27W 2A

Descriptions

Descriptions of Analog Devices LTC4449EDCB#TRMPBF provided by its distributors.

Driver 4.5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin DFN EP T/R / IC MOSFET DRIVER N-CH 8-DFN
High Speed Synchronous N-Channel MOSFET Driver
8ns 2 4V 14ns(Typ) 6.5V 3V,6.5V Non-Inverting MOSFET,N 7ns 3.2A,4.5A DFN , 2mm*3mm*750¦Ìm
Half Bridge MOSFET 3.2A 4V~6.5V 4.5A DFN-8(2x3) Gate Drive ICs ROHS
Half Bridge Based MOSFET Driver, 4.5A, CMOS, PDSO8
GATE DRIVER, 2CHANNEL, MOSFET, DFN;
Hi Speed Sync N-Ch MOSFET Drvr
DFN8 HIGH SPEED SYNCH NCHL MOS
栅极驱动器, 2通道, 场效应管, MOSFET, DFN;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4449EDCBTRMPBF